Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ME VDV B90 :: Vistadoor universal video door phone module


ME VDV B90

  • Product Description
  • Technical information
  • General
    • Type
    • Door intercom
    • Technology
    • 4-wire
    • Design
    • Universal module
  • Specials
    • Specification
    • Audio + colour video

Vistadoor universal video door phone module
For universal installation

VDV B90 series

For connection to VISTADOOR or VISTUS indoor units


Door phone module for universal installation for up to six family houses
For installation on letterboxes, on pillars, steles, in individual entrances or to update old door intercom systems
Up to six bell push buttons can be connected
A 15 V DC power supply unit is required for supply voltage, e.g. mod. DT-2000
Includes high-quality wide-angle camera (135 degrees horizontal/100 degrees vertical) with infrared night vision
Connection for existing door opener
Sensor-controlled automatic lighting for bell push button
For audio and video intercoms from the VISTADOOR and VISTUS range
Up to four indoor units can be connected to each bell push button
Connection for external camera
Temperature range: -20 to +50°C


CABLE NOT INCLUDED:
- You will need four wires (0.75 mm²) per housing unit
- The cable length must not exceed 100 metres

Optional accessory:
- Additional external camera (e.g. XCAM PRO 1,2,3)
- DT-2000 rail power supply unit
- ST-1000 plug-in power supply
Included with delivery


1x colour camera module (CM) with connection cable
1x speaker (SP) with connection cable
1x microphone (MIC) with connection cable
1x connection box (BOX)
1x light sensor with connection cable

Dimensions

CM 80x80x26 mm — lens diameter: 52 mm
SP 70x70x26 mm
MIC 30x30x19 mm
BOX 112x174x25 mm

Power supply

ACCESSORIES (not included): plug-in power supply 15 V DC/1 A (mod. ST-1000)
OR rail power supply unit: 15 V/2 A DC bell transformer (mod. DT-2000)



Manufacturer : M-E
Factory number : 40946
Package weight : 0.717 kg
RoHS : conform
Technical information
  • General
    • Type
    • Door intercom
    • Technology
    • 4-wire
    • Design
    • Universal module
  • Specials
    • Specification
    • Audio + colour video
Datasheet/manual