Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ME TGM-20 :: Two-tone chime, wired

Item-No.: ME TGM-20
€17,95
Category of goods: 1 = discountable

ME TGM-20

  • Product Description
  • Technical information
  • General
    • Type
    • Gong
    • Technology
    • 2-wire
    • Assembly
    • Surface mounting
    • Colour
    • White

Two-tone chime, TGM-20

  • Classic two-tone chime with tone bars and elegant high-gloss front

  • For all standard wired bell pushes

  • Beautiful dynamic sound

  • Volume approx. 83 dB (A)

  • Operating voltage 8 V/DC


  • Included with delivery
    1x two-tone chime
    1x mounting material

    Dimensions
    103 x 168 x 47 mm (WxHxD)

    Power supply
    Chime transformer 8 V/DC

    Volume
    approx. 83 dB (A)



    Manufacturer : M-E
    Factory number : 41028
    Package weight : 0.546 kg
    RoHS : conform
    Technical information
    • General
      • Type
      • Gong
      • Technology
      • 2-wire
      • Assembly
      • Surface mounting
      • Colour
      • White
    Datasheet/manual