Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ME ST 1000 :: ST-2000 power adapter


ME ST 1000

  • Product Description
  • Technical information
  • General
    • Type
    • Door intercom
    • Design
    • Plug power pack
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage, connection
    • Open line
ST-2000 power adapter

• For all m-e wired intercom systems (AD/ADV) and video intercom systems (VD/VDV)
• Short-circuit protection



Manufacturer : M-E
Factory number : 40780
Package weight : 0.155 kg
RoHS : conform
Technical information
  • General
    • Type
    • Door intercom
    • Design
    • Plug power pack
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage, connection
    • Open line
Datasheet/manual