Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ME KTB-1 S :: Surface-mounted doorbell button, 1 row, silver

Item-No.: ME KTB-1 S
Colour:

€29,95
Category of goods: 1 = discountable

ME KTB-1 S

  • Product Description
  • Technical information
  • General
    • Type
    • Bell push
    • Technology
    • 2-wire
    • Design
    • 1 family house
    • Assembly
    • Surface mounting
    • Colour
    • Silver
  • Measures
    • Width
    • 88 mm
    • Height
    • 88 mm
    • Depth
    • 15 mm
Doorbell button with automatic illumination (surface mounted)
Model series KTB

Detached house, model: KTB - 1 S = silver

• Sophisticated slim-line design, only 15 mm deep
• Sensor-controlled automatic illumination: doorbell light automatically switches on when it is dark
• Address and doorbell button permanently illuminated with white LEDs (economical + long-life)
• High-quality short-stroke button
• Large, replaceable nameplate
• Weather resistant in accordance with IP 54
• Easy surface mounting
• Temperature range: -20 to +50°C

Included with delivery

1 x doorbell button
1 x mounting material
1 x drill template
1 x instruction manual

Dimensions

88 x 88 x 15 mm (WxHxD)

Power supply

For 8 - 12-volt bell transformers
Contact capacity: max. 12 volt/1 ampere



Manufacturer : M-E
Factory number : KTB-1 S
Package weight : 0.148 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bell push
    • Technology
    • 2-wire
    • Design
    • 1 family house
    • Assembly
    • Surface mounting
    • Colour
    • Silver
  • Measures
    • Width
    • 88 mm
    • Height
    • 88 mm
    • Depth
    • 15 mm