Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ME KTA-1 AS :: Surface-mounted doorbell button, 1 row, aluminium

Item-No.: ME KTA-1 AS
€14,95
Category of goods: 1 = discountable

ME KTA-1 AS

  • Product Description
  • Technical information
  • General
    • Type
    • Bell push
    • Technology
    • 2-wire
    • Design
    • 1 family house
    • Assembly
    • Surface mounting
    • Colour
    • Silver aluminium
  • Measures
    • Width
    • 90 mm
    • Height
    • 90 mm
    • Depth
    • 19 mm

Model KTA-1 1-family house variant
With silver/aluminium front

Silver/with brushed aluminium finish
Weather resistant in accordance with IP 44
Replaceable name plate
Short-stroke key
Easy surface mounting
Contact capacity: max. 12 volt/1 ampere

Temperature range: -20 to +50°C
Dimensions: 90 x 90 x 19 mm (WxHxD)
Power supply: 8 - 12-V bell transformer

Including mounting material



Manufacturer : M-E
Factory number : KTA-1 AS
Package weight : 0.125 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bell push
    • Technology
    • 2-wire
    • Design
    • 1 family house
    • Assembly
    • Surface mounting
    • Colour
    • Silver aluminium
  • Measures
    • Width
    • 90 mm
    • Height
    • 90 mm
    • Depth
    • 19 mm
Datasheet/manual