Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ME FS-2 :: Wireless intercom system, FS-2, white

Item-No.: ME FS-2
€104,95
Category of goods: 1 = discountable

ME FS-2

  • Product Description
  • Technical information
  • General
    • Type
    • Intercom
    • Technology
    • Radio
    • Assembly
    • 99 channels
    • Colour
    • White
  • Measures
    • Width
    • 70 mm
    • Height
    • 125 mm
    • Depth
    • 24 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

This wireless intercom system allows you to bridge distances up to 2000 metres. The individual components are versatile and can be used as a table or wall-mounted device at home, in the office or at your neighbours (e.g. for health monitoring), as well as a mobile device for recreational or agricultural use. With the hands-free function (VOX), you can use this system as a baby monitor.

• Up to 2000-metre range (unobstructed) — radio frequency: 446 MHz
• 99 channels, to avoid interference from other devices
• Also suitable as a baby phone thanks to the hands-free function (VOX)
• Multiple sets can be combined
• Stationary (also wall mounting) or portable
• Simple, straightforward operation
• Slim-line design, depth of just 24 mm
• 5 different bell sounds; volume can be adjusted separately
• Battery level and charging indicator
• Adjustable volume
• Visual transmitting and receiving indicator
• Separate jack for headphones or active speakers

Areas of application

In the office
At home
From house to house (neighbours)
As patient monitoring
As baby monitor
For paging
In agriculture
In the doctor's surgery
etc.

Included with delivery

2x microphone devices
2 x mains adapter
1x user guide

Dimensions

70 x 125 x 24 mm (W x H x D)

Power supply


230 V/ 50 Hz via mains adapter or separately available lithium-ion batteries
ACCESSORIES: mod. FS-2.1 battery



Manufacturer : M-E
Factory number : FS-2.1
Package weight : 0.865 kg
RoHS : conform
Technical information
  • General
    • Type
    • Intercom
    • Technology
    • Radio
    • Assembly
    • 99 channels
    • Colour
    • White
  • Measures
    • Width
    • 70 mm
    • Height
    • 125 mm
    • Depth
    • 24 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual