Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ME FG-2 :: Wireless door chime for sockets

Item-No.: ME FG-2
€31,95
Category of goods: 1 = discountable

ME FG-2

  • Product Description
  • Technical information
  • General
    • Type
    • Gong
    • Technology
    • Radio
    • Design
    • 1 family house
    • Assembly
    • Socket receiver
    • Colour
    • White
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact

Wireless door chime with through plug

• Function of the socket is retained
• Up to 100-metre range
• 8 selectable melodies
• Infinitely adjustable volume
• Automatic learning code encoding
• No overlap with other devices in the vicinity

Supplied with: 1 transmitter incl. battery, 1 receiver
Dimensions: transmitter 85 x 33 x 26 mm, receiver 70 x 124 x 40 mm
Power supply 1x 3-V lithium (CR 2032), 230 V



Manufacturer : M-E
Factory number : FG-2.1
Package weight : 0.296 kg
RoHS : conform
Technical information
  • General
    • Type
    • Gong
    • Technology
    • Radio
    • Design
    • 1 family house
    • Assembly
    • Socket receiver
    • Colour
    • White
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Datasheet/manual