Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ME DT 2000 :: Rail mounting power supply unit, DT-2000

Item-No.: ME DT 2000
€39,50
Category of goods: 1 = discountable

ME DT 2000

  • Product Description
  • Technical information
  • General
    • Type
    • Door intercom
    • Design
    • Rail power supply unit

Rail mounting power supply unit, DT-2000

Rail mounting power supply unit for all m-e wired intercom systems (AD/ADV) and video intercom systems (VD/VDV)
Short-circuit protection
Electronically regulated power supply unit with power-saving technology (standby power consumption less than 0.5 W)
Output voltage 15 V (infinitely adjustable from 11 - 17 V)
Incl. mounting material: wall rail and screws

Dimensions

77 x 97 x 56 mm (WxHxD)

Power supply

Input: AC 100 - 240 V ~ 50/60 Hz
Output: DC 15 V (11 - 17 V), 2000 mA - 30 VA



Manufacturer : M-E
Factory number : 40778
Package weight : 0.292 kg
RoHS : conform
Technical information
  • General
    • Type
    • Door intercom
    • Design
    • Rail power supply unit
Datasheet/manual