Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ME DGF 100 :: PIR wireless passage detector set

Item-No.: ME DGF 100
€36,95
Category of goods: 1 = discountable

ME DGF 100

  • Product Description
  • Technical information
  • General
    • Type
    • Continuity detector
    • Technology
    • Radio
    • Design
    • Motion detector
    • Assembly
    • Surface mounting
    • Colour
    • White
  • Measures
    • Width
    • 60 mm
    • Height
    • 88 mm
    • Depth
    • 40 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

Model DGF-100
No installation required — ready to go
Up to 50-m radio range (unobstructed) — frequency: 434 MHz
Transmitter and receiver are factory encoded to avoid overlapping with other similar devices in your neighbourhood

Transmitter battery-powered, receiver for mains operation from the socket

Battery indicator for transmitter

Transmitter
Motion detectors suitable for indoor and protected outdoor areas
Coverage/opening angle 110°
Detection range: around 8 metres
Wall bracket for optimally positioning the transmitter

Receiver
Visual and audible notification (8 adjustable melodies)

Areas of application
For rooms
Entrances and exits
Passageways
Terraces
Objects

Included with delivery
1 x transmitter
1x wall bracket for transmitter
1 x receiver
1x instruction manual

Dimensions
Transmitter: 60 x 88 x 40 mm (W x H x D)
Receiver: 63 x 110 x 35 mm (W x H x D)

Power supply
Transmitter: 2 x 1.5-V AAA mignon (not included)
Receiver: 230 V/50 Hz



Manufacturer : M-E
Factory number : 40713
Package weight : 0.257 kg
RoHS : conform
Technical information
  • General
    • Type
    • Continuity detector
    • Technology
    • Radio
    • Design
    • Motion detector
    • Assembly
    • Surface mounting
    • Colour
    • White
  • Measures
    • Width
    • 60 mm
    • Height
    • 88 mm
    • Depth
    • 40 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Datasheet/manual