Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ME BELL 220RX :: Wireless doorbell system, mobile receiver

Item-No.: ME BELL 220RX
€39,50
Category of goods: 1 = discountable

ME BELL 220RX

  • Product Description
  • Technical information
  • General
    • Type
    • ME gong system
    • Technology
    • Radio
    • Design
    • Receiver for the socket
    • Assembly
    • Surface mounting
    • Colour
    • White
  • Measures
    • Width
    • 65 mm
    • Height
    • 120 mm
    • Depth
    • 30 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

Wireless BELL200 doorbell system, radio receiver with battery and socket operation

Patented hinged plug "Flip plug"

For 1 to 3-family houses, can be expanded individually!

• Up to 50-metre wireless range
• Individually expandable and compatible
• 8 selectable melodies in CD quality
• Volume can be set individually (potentiometer)
• Battery life up to 2 years
• Battery pack 3x mignon (AA)
• Optical display — ideal for loud environments
• Automatic learning code encoding



Manufacturer : M-E
Factory number : BELL-220.2
Package weight : 0.26 kg
RoHS : conform
Technical information
  • General
    • Type
    • ME gong system
    • Technology
    • Radio
    • Design
    • Receiver for the socket
    • Assembly
    • Surface mounting
    • Colour
    • White
  • Measures
    • Width
    • 65 mm
    • Height
    • 120 mm
    • Depth
    • 30 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing