Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ME BELL 215TX :: Wireless Transmitter, sound-activated Bell 215 TX

Item-No.: ME BELL 215TX
€27,95
Category of goods: 1 = discountable

BELL-215-TX

  • Product Description
  • Technical information
  • General
    • Type
    • ME gong system
    • Technology
    • Radio
    • Design
    • Noise-sensitive transmitter
    • Assembly
    • Surface mounting
    • Colour
    • White

Sound-activated wireless transmitter


  • For wireless EXTENSION of your doorbell:

  • Place the active transmitter next to your existing doorbell. As soon as it rings, the wirelessly-connected receiver is activated.

  • Ideal for wireless extension of existing doorbells

  • Response sensitivity infinitely adjustable

  • Wireless range depends on the receiver used

  • - up to 200 m in the open field

  • Also works with phones

  • Indicator lights for batteries and transmitter function


The bell system is extendable:
- Up to a total of 4 transmitters
- Any number of receivers

Included with delivery
1 x transmitter
1 x instruction manual

Dimensions

90 x 90 x 26 mm (WxHxD)

Power supply

2x 1.5V AA alkaline battery (not included)

Range

Up to approx. 200 meters (open field) - depending on the receiver used
Radio frequency 434 MHz



Manufacturer : M-E
Factory number : 41021
Package weight : 0.145 kg
RoHS : conform
Technical information
  • General
    • Type
    • ME gong system
    • Technology
    • Radio
    • Design
    • Noise-sensitive transmitter
    • Assembly
    • Surface mounting
    • Colour
    • White
Datasheet/manual