Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ME BELL 214RT :: Wireless doorbell system, signal amplifier

Item-No.: ME BELL 214RT
€29,95
Category of goods: 1 = discountable

ME BELL 214RT

  • Product Description
  • Technical information
  • General
    • Type
    • ME gong system
    • Technology
    • Radio
    • Design
    • Repeater
    • Assembly
    • Surface mounting
    • Colour
    • White
  • Measures
    • Width
    • 90 mm
    • Height
    • 90 mm
    • Depth
    • 28 mm

Wireless repeater

Should the radio range of the BELL system not be sufficient due to structural conditions, it can be expanded by approx. 50 metres.

• Battery operated 2x 1.5-V AA (not included)
• Indicator lights for batteries and transmitting function
• Signal range up to 50 metres — frequency: 434 MHz

Included with delivery
• 1 x transmitter/receiver
• 1x instruction manual

Dimensions
• 90 x 90 x 28 mm (WxHxD)

Power supply
• Battery: 2x 1.5-V AA (not included)



Manufacturer : M-E
Factory number : BELL-214-RT
Package weight : 0.139 kg
RoHS : conform
Technical information
  • General
    • Type
    • ME gong system
    • Technology
    • Radio
    • Design
    • Repeater
    • Assembly
    • Surface mounting
    • Colour
    • White
  • Measures
    • Width
    • 90 mm
    • Height
    • 90 mm
    • Depth
    • 28 mm
Datasheet/manual