Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ME BELL 213TX :: Wireless doorbell system, door/window detector

Item-No.: ME BELL 213TX
€24,95
Category of goods: 1 = discountable

ME BELL 213TX

  • Product Description
  • Technical information
  • General
    • Type
    • ME gong system
    • Technology
    • Radio
    • Design
    • Magnetic switch
    • Assembly
    • Surface mounting
    • Colour
    • White
  • Measures
    • Width
    • 38 mm
    • Height
    • 90 mm
    • Depth
    • 23 mm

This transmitter detects the opening of a door or window and sends a radio signal to any BELL200 doorbell.

• Wireless range up to 50 metres
• Battery operated: 1x 3-V lithium (inserted)
• Selection button for eight melodies on the receiver
• Transmission indicator light
• Radio frequency 434

Included with delivery
1x transmitter incl. battery
1x magnet
1x instruction manual

Dimensions
Transmitter: 38 x 90 x 23 mm (W x H x D)
magnet: 16 x 58 x 15 mm (W x H x D)

Power supply
Battery: 1x 3-V lithium CR 2032 (included)



Manufacturer : M-E
Factory number : BELL-213 TX
Package weight : 0.118 kg
RoHS : conform
Technical information
  • General
    • Type
    • ME gong system
    • Technology
    • Radio
    • Design
    • Magnetic switch
    • Assembly
    • Surface mounting
    • Colour
    • White
  • Measures
    • Width
    • 38 mm
    • Height
    • 90 mm
    • Depth
    • 23 mm
Datasheet/manual