Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ME BELL 212TX :: Wireless doorbell system, wire/radio converter

Item-No.: ME BELL 212TX
€22,95
Category of goods: 1 = discountable

ME BELL 212TX

  • Product Description
  • Technical information
  • General
    • Type
    • ME gong system
    • Technology
    • Radio
    • Design
    • Wireless-wired converter
    • Assembly
    • Surface mounting
    • Colour
    • White
  • Measures
    • Width
    • 38 mm
    • Height
    • 90 mm
    • Depth
    • 23 mm

With this small radio transmitter, an existing wired bell push is transformed into a wireless radio door push.

Ideal for extending an existing doorbell system with wireless doorbells.

• Simple and unobtrusive installation in the housing
• Wireless range up to 50 metres
• Battery operated: 1x 3-V lithium (inserted)
• Selection button for eight melodies on the receiver
• Transmission indicator light
• Radio frequency 434



Manufacturer : M-E
Factory number : BELL-212 TX
Package weight : 0.11 kg
RoHS : conform
Technical information
  • General
    • Type
    • ME gong system
    • Technology
    • Radio
    • Design
    • Wireless-wired converter
    • Assembly
    • Surface mounting
    • Colour
    • White
  • Measures
    • Width
    • 38 mm
    • Height
    • 90 mm
    • Depth
    • 23 mm
Datasheet/manual