Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ME BELL 211TX :: Wireless doorbell system, motion detector

Item-No.: ME BELL 211TX
€28,95
Category of goods: 1 = discountable

ME BELL 211TX

  • Product Description
  • Technical information
  • General
    • Type
    • ME gong system
    • Technology
    • Radio
    • Design
    • Motion detector
    • Assembly
    • Surface mounting
    • Colour
    • White
  • Measures
    • Width
    • 90 mm
    • Height
    • 90 mm
    • Depth
    • 37 mm

This wireless motion detector detects when visitors are located in the entrance area and sends a radio signal to any BELL200 doorbell.

Can be used indoors and outdoors.

• Splashproof protection in accordance with IP44

Detection area of 360° all round with 110° opening angle — or targeted monitoring with 3 different recording limiters

• Battery operated: 2x 1.5 V AA
• Wireless range up to 50 metres
• Frequency: 434 MHz
• Transmitting and battery indicator lights
• Selection button for eight melodies on the receiver

In addition, 1 ringer tone in the device can be switched on

Batteries not included, please also order, 2x AA



Manufacturer : M-E
Factory number : BELL-211 TX
Package weight : 0.166 kg
RoHS : conform
Technical information
  • General
    • Type
    • ME gong system
    • Technology
    • Radio
    • Design
    • Motion detector
    • Assembly
    • Surface mounting
    • Colour
    • White
  • Measures
    • Width
    • 90 mm
    • Height
    • 90 mm
    • Depth
    • 37 mm
Datasheet/manual