Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ME ADV F11 SET :: Mobile audio wireless extension set, ADV F11


ME ADV F11 SET

  • Product Description
  • Technical information
  • General
    • Type
    • Door intercom
    • Technology
    • Wire
    • Design
    • Wireless extension
    • Assembly
    • Audio
  • Specials
    • Specification
    • Audio
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Mobile audio wireless extension set for VISTADOOR & VISTUS remote stations

  • Fast and wireless installation — ideal for rooms where laying cables would be too burdensome

  • Wireless range of up to 200 m (unobstructed)

  • Wireless audio internal station


  • - For extending VISTADOOR or VISTUS systems

    or

    - For creating a complete wireless door intercom system for 1 to 6-family houses (each dwelling requires a transceiver power box)

    • Can be connected to audio or video door intercom systems

  • Video signal will not be transmitted

  • Easy to install, only 3 wires

  • Interference-free digital DECT radio technology

  • Duplex voice transmission (like a phone)

  • Includes charging base and LiPo battery pack for handset

  • Visual ringer indicator

  • Voice and bell sound volume adjustable

  • 12 selectable melodies

  • Door opener function

  • Mute button


  • Mobile audio wireless extension set, mod. ADV-F11
    Expands your VISTADOOR/VISTUS remote station to create a wireless intercom system
    Complete extension set, consisting of transceiver power box, mobile wireless audio indoor station, charging base, LiPo battery and mains adapter
    Transceiver powerbox (inside the building) is connected via cable to the remote station. Transmission to the indoor station occurs wirelessly.
    DECT technology
    Wireless range: up to 200 metres (unobstructed)
    Colour: white

    Mobile additional wireless indoor station, mod. ADV-F11 EX
    For extending the set mod. ADV-F11:
    Can be extended to a max. of three wireless remote stations per Powerbox
    Colour: white

    Accessories:
    2-m aerial extension for optimising the wireless signal range

    Note:
    The wireless ADV F-11 and ADV F-10 indoor stations can also be combined
    - up to a maximum of three units per Powerbox



    Manufacturer : M-E
    Factory number : 40955
    Package weight : 0.918 kg
    RoHS : conform
    Technical information
    • General
      • Type
      • Door intercom
      • Technology
      • Wire
      • Design
      • Wireless extension
      • Assembly
      • Audio
    • Specials
      • Specification
      • Audio
    • Power supply
      • Power unit, inclusive
      • Yes
      • Mains voltage input
      • 100 - 240 V AC
      • Mains frequency
      • 50/60 Hz
      • Mains plug
      • C - Euro plug CEE 7/16
      • Power supply, on device
      • Plug housing
      • Low-voltage connection
      • DC mounted socket, round, 2-pin
    Datasheet/manual