Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ME ADV B40 :: Vistadoor universal audio door phone module


ME ADV B40

  • Product Description
  • Technical information
  • General
    • Type
    • Door intercom
    • Technology
    • 3-wire
    • Design
    • Universal module
    • Assembly
    • Audio
  • Specials
    • Specification
    • Audio

Vistadoor audio door phone module for universal installation

ADV B40 series

For connection to VISTADOOR or VISTUS indoor units

Door phone module for universal installation for up to six family houses

For installation on letterboxes, on pillars, steles, in individual entrances or to update old door intercom systems

Up to six bell push buttons can be connected

A 15 V DC power supply unit is required for supply voltage, e.g. mod. DT-2000

Connection for existing door opener
Sensor-controlled automatic lighting for bell push button
For audio intercom systems from the VISTADOOR and VISTUS range
Up to four indoor units can be connected to each bell push button
Temperature range: -20 to +50°C


CABLE NOT INCLUDED:
- You will need three wires (0.75 mm²) per housing unit
- The cable length must not exceed 100 metres

Included with delivery


1x speaker (SP) with connection cable
1x microphone (MIC) with connection cable
1x connection box (BOX)
1x light sensor with connection cable

Dimensions

SP 70x70x26 mm
MIC 30x30x19 mm
BOX 112x174x25 mm

Power supply

ACCESSORIES (not included):

15 V DC/1 A plug-in power supply (mod. ST-1000)
OR rail power supply unit: 15 V/2 A DC bell transformer (mod. DT-2000)



Manufacturer : M-E
Factory number : 40946
Package weight : 0.651 kg
RoHS : conform
Technical information
  • General
    • Type
    • Door intercom
    • Technology
    • 3-wire
    • Design
    • Universal module
    • Assembly
    • Audio
  • Specials
    • Specification
    • Audio
Datasheet/manual