Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ME ADV 230 :: Vistadoor remote station, AP, 3-family house

Item-No.: ME ADV 230
Colour:

€310,90
Category of goods: 1 = discountable

ME ADV 230

  • Product Description
  • Technical information
  • General
    • Type
    • Door intercom
    • Technology
    • 3-wire
    • Design
    • 3 family house
    • Assembly
    • Surface mounting
    • Colour
    • Stainless steel
  • Specials
    • Specification
    • Audio

Vistadoor audio intercom remote station (surface mounting), model ADV 200


For 1 to 6-family houses
The Vistadoor system can be expanded to include up to four outdoor and four indoor units (per doorbell).
Combine Vistadoor outdoor and indoor units, available individually, to make up a system that meets your needs.

The ADV 200 remote station is available as 1, 2, 3, 4 or 6-family house remote station
1-family house remote station, model ADV 210
2-family house remote station, model ADV 220
3-family house remote station, model ADV 230
4-family house remote station, model ADV 240
6-family house remote station, model ADV 260

All video and audio indoor stations from the Vistadoor & Vistus system can be connected

• Surface mounting — mounting height only about 28 mm (without lens)
• 3-mm stainless steel front panel, brushed and laser cut
• Address bar and bell push with automatic sensor-controlled lighting.
• The light switches on automatically in the dark and off in daylight
• LED backlight technology — full illumination, energy-saving and long-life
• Door release activation will be shown visually and acoustically to the visitor:
• Short double beep is sounded; bell push indicator lights up green for approx. 2 seconds

Connections for:
- 1x mains adapter
- For existing door openers


CABLE NOT INCLUDED:

- You will need at least a 3-wire cable (0.75 mm²)
- The cable length must not exceed 100 metres

Additional information:
- Power consumption (standby mode): less than 1 W
- Splashproof (in accordance with IP44)
- Temperature range: -20 to +50°C

Included with delivery:
1x remote station
Mounting material (drilling template, screws, etc.)
User manual

Dimensions

120 x 370 x 28 mm (W x H x D — without camera dome)
Painted die-cast housing with 3-mm stainless steel plate

Power supply

ACCESSORIES: power supply unit 15 V DC/1 A (mod. ST-1000)
OR rail power supply unit: 15 V/2 A DC bell transformer (mod. DT-2000)



Manufacturer : M-E
Factory number : 40723
Package weight : 1.614 kg
RoHS : conform
Technical information
  • General
    • Type
    • Door intercom
    • Technology
    • 3-wire
    • Design
    • 3 family house
    • Assembly
    • Surface mounting
    • Colour
    • Stainless steel
  • Specials
    • Specification
    • Audio