Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ME ADV 105 SS :: VISTADOOR indoor unit with handset ADV-105, black

Item-No.: ME ADV 105 SS
Colour:

€82,95
Category of goods: 1 = discountable

VISTADOOR ADV-105

  • Product Description
  • Technical information
  • General
    • Type
    • Door intercom
    • Technology
    • 3-wire
    • Design
    • Interior unit with handset
    • Colour
    • Black
  • Measures
    • Width
    • 88 mm
    • Height
    • 248 mm
    • Depth
    • 48 mm
  • Specials
    • Specification
    • Audio
Vistadoor audio intercom system
2-in-1 indoor unit (hands-free function and handset)
Model ADV-105

The Vistadoor system can be expanded to include up to four outdoor and four indoor units (per doorbell).
Combine Vistadoor outdoor and indoor units, available individually, to make up a system that meets your needs.

Basic housing + high-gloss front panel + handset = White model ADV-105 WW
Basic housing + high-gloss front panel + handset = Black model ADV-105 SS


Speak using the hands-free function or the handset. Suitable for all ages!
When using the handset, the call is automatically connected/disconnected when the handset is picked up/replaced (just like a telephone)
Material: ABS plastic with high-gloss acrylic surface
Nine selectable ringtones
Visual indicator with blue LEDs
Ringtone and voice volume can be adjusted separately
Mute button with reminder LED to switch the ringtone off (e.g. to have a siesta)
Door opener function
For surface mounting, construction height only 48 mm
Connection for floor call button with its own ringtone to distinguish from doors
Connection for VTX-Bell wireless module for integration of Bell 200 wireless doorbell system


CABLE NOT INCLUDED:
- You will need at least a 3-wire cable (0.75 mm²)
- The cable length should not exceed 100 metres
Additional information:
Power consumption (standby mode): less than 1 W
Dimensions

88 x 248 x 48 mm (W x H x D)

Power supply

Power supply unit 15 V DC/1 A OR ACCESSORIES: 15 V/at least 1 A DC bell transformer (DT-2000)



Manufacturer : M-E
Factory number : 40770
Package weight : 0.57 kg
RoHS : conform
Technical information
  • General
    • Type
    • Door intercom
    • Technology
    • 3-wire
    • Design
    • Interior unit with handset
    • Colour
    • Black
  • Measures
    • Width
    • 88 mm
    • Height
    • 248 mm
    • Depth
    • 48 mm
  • Specials
    • Specification
    • Audio
Datasheet/manual