Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ME ADV 100 WW :: VISTADOOR audio indoor station, ADV-100, white

Item-No.: ME ADV 100 WW
Colour:

€69,95
Category of goods: 1 = discountable

VISTADOOR Audio-Innenstation ADV-100

  • Product Description
  • Technical information
  • General
    • Type
    • Door intercom
    • Technology
    • 3-wire
    • Design
    • Interior unit
    • Colour
    • White
  • Specials
    • Specification
    • Audio

Vistadoor audio intercom indoor station (with hands-free function), model ADV-100

The Vistadoor system can be expanded to include up to four outdoor and four indoor units (per doorbell).
Combine Vistadoor outdoor and indoor units, available individually, to make up a system
that meets your needs.

• Receiver-less hands-free system
• Elegant design with high-gloss finish, height only 22 mm
• Talk button
• Door release button
• SLEEP button switches the bell sound off (e.g. for an afternoon siesta); a red LED flashes as a reminder
• Alarm button, alarm will sound at the remote station (e.g. for harassment)
• Visual ringer indicator, blue illuminated talk and door release button
• Nine selectable bell sounds
• Ringer volume individually adjustable

Connections:

- Connection for floor call button with its own ringer tone to distinguish from doors
- Connector for VTX-Bell radio module for integrating Bell system radio doorbells
- 1x power supply (either indoor or remote station)



CABLE NOT INCLUDED:

You will need at least a 3-wire cable (0.75 mm²)
The cable length must not exceed 100 metres

Included with delivery

1x indoor station
1x user guide

Dimensions

88 x 200 x 22 mm (W x H x D) indoor station



Manufacturer : M-E
Factory number : 40637
Package weight : 0.385 kg
RoHS : conform
Technical information
  • General
    • Type
    • Door intercom
    • Technology
    • 3-wire
    • Design
    • Interior unit
    • Colour
    • White
  • Specials
    • Specification
    • Audio