Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ME AD 4020 :: VISTUS audio door intercom set, 2-fam

Item-No.: ME AD 4020
€138,20
Category of goods: 1 = discountable

ME AD 4020

  • Product Description
  • Technical information
  • General
    • Type
    • Door intercom
    • Technology
    • 3-wire
    • Design
    • 2 family house
    • Assembly
    • Surface mounting
    • Colour
    • White
  • Specials
    • Specification
    • Audio
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 15 V DC
    • Low-voltage connection
    • Open ends

VISTUS audio door intercom set

1x remote station, 2x internal station with door opener button, 1x mains adapter.

• Audio door intercom set with door opener signal and intercom function
• Low power consumption of less than 1 W (standby mode)
• Powerful electronic plug-in power supply unit (1000 mA) with power-saving technology for powering the entire system plus an existing door opener
• Connect the mains adapter to an external or internal station as desired
• The VISTUS set can be extended with:
• Up to 4 remote stations
• Up to 4 internal stations per dwelling

All VISTUS and VISTADOOR components are compatible.

Remote station
• High-quality plastic housing with silver metallic coating
• Surface mounting: mounting height only 25 mm
• Uniform white LED lighting for bell push
• Bell push light automatically switches on when it is dark and off when it is light
• Splashproof in accordance with IP44
• Connector for existing door opening system
• Opening time for door opener is adjustable (1 or 5 sec.)
• Visual and acoustic notification of the door opening

Internal station
• High-quality plastic enclosure, matt white
• Surface mounting: mounting height only 22 mm
• Visual bell notification: blue illuminated frame around the TALK and DOOR button
• 9 selectable bell sounds, bell volume is infinitely adjustable and can be switched off
• Speaking volume can be adjusted (even while talking)
• Intercom function: speak from one internal station to another internal station within a housing unit
• SLEEP button switches the bell sound off (e.g. at night) and a red illuminated frame flashes as a reminder
• Connector for bell button for the floor with a different bell sound to differentiate between the house door and flat door
• Connector for VTX-Bell wireless module to integrate BELL radio doorbells

Additional information:
- Cable not included:
You need at least a 3-wire cable (0.75 mm²), max. cable length 100 metres
- Temperature range -20°C to +50°C

Dimensions:
• Remote station: 118 x 195 x 25 mm (W x H x D)
• Interior station: 92 x 148 x 22 mm (W x H x D)



Manufacturer : M-E
Factory number : 4020
Package weight : 0.977 kg
RoHS : conform
Technical information
  • General
    • Type
    • Door intercom
    • Technology
    • 3-wire
    • Design
    • 2 family house
    • Assembly
    • Surface mounting
    • Colour
    • White
  • Specials
    • Specification
    • Audio
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 15 V DC
    • Low-voltage connection
    • Open ends
Datasheet/manual