Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ME 41018 :: Wireless doorbell with sound-activated transmitter

Item-No.: ME 41018
€42,95
Category of goods: 1 = discountable

ME 41018

  • Product Description
  • Technical information
  • General
    • Type
    • Gong
    • Technology
    • Radio
    • Design
    • Sound-activated
    • Colour
    • White

Wireless doorbell with sound-activated transmitter and receiver with visual doorbell display mode. FG 16

Ideal for wireless extension of your doorbell:
Place the active transmitter next to your existing doorbell. As soon as it rings, the wirelessly-connected receiver is activated.

  • Without installation — ready for immediate use, no cabling needed

  • 8 selectable bell sounds

  • Automatic learning code encoding

  • Expandable with up to 3 additional transmitters and several additional receivers

  • Can be used for wireless extension of wired doorbell systems

  • Wireless range up to 200 m in open areas


Transmitter:
Ideal for wireless extension of existing doorbells
Infinitely adjustable microphone sensitivity
Wireless range depends on the receiver used
- up to 200 m in open areas
Also works with phones
Indicator lights for batteries and transmitter function

Receiver:
Battery-powered wireless doorbell
Additional visual bell display with blue LEDs —ideal for noisy environments or for the hard-of-hearing
Function keys for:
- visual + acoustic signalling
- only acoustic signalling
- only visual signalling
Adjustable volume (max. 80 dB/m)

Included with delivery
1 x transmitter
1 x receiver
1x instruction manual

Dimensions
Transmitter: 90 x 90 x 26 mm (W x H x D)
Receiver: 74 x 130 x 30 mm (W x H x D), without mains plug

Power supply
Transmitter: 2x 1.5-V AA alkaline battery (not included)
Receiver: 2x 1.5-V AA alkaline batteries (not included)

Range
Up to approx. 200 meters (open field)
Radio frequency 434 MHz



Manufacturer : M-E
Factory number : 41018
Package weight : 0.308 kg
RoHS : conform
Technical information
  • General
    • Type
    • Gong
    • Technology
    • Radio
    • Design
    • Sound-activated
    • Colour
    • White
Datasheet/manual