Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ME 40897 :: Wireless doorbell transmitter

Item-No.: ME 40897
€14,95
Category of goods: 1 = discountable

FG-Sender

  • Product Description
  • Technical information
  • General
    • Type
    • Bell push
    • Technology
    • Radio
    • Assembly
    • Surface mounting
    • Colour
    • White

Battery-operated bell push

• Frequency: 434 MHz
• incl. battery (1* CR2032)



Manufacturer : M-E
Factory number : 40897
Package weight : 0.093 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bell push
    • Technology
    • Radio
    • Assembly
    • Surface mounting
    • Colour
    • White
Datasheet/manual