Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FRIED E2713E :: Friedland diaphragm buzzer, for flush-mounted sockets

Item-No.: FRIED E2713E
€11,95
Category of goods: 1 = discountable

Friedland Membransummer, für UP Dosen

  • Product Description
  • Technical information
  • General
    • Type
    • Diaphragm buzzer
    • Technology
    • 2-wire
    • Design
    • Buzzer
    • Assembly
    • Flush mounting
    • Colour
    • White
  • Measures
    • Width
    • 80 mm
    • Height
    • 80 mm
    • Depth
    • 10 mm

For flush-mounted sockets, with square
white cover. Delivered
without flush-mounted socket.

Delivered without flush-mounted socket.

3-8 V AC at 5 ohm for 55-65 mm Ø flush-mounted socket.

Installation depth: 30 mm

Approx. 84 dB(A) - 720 mA

Dimensions and weight:

80 x 80 x 10 mm, 70 g



Manufacturer : FRIEDLAND
Factory number : FRIED E2713W
Package weight : 0.088 kg
RoHS : conform
Technical information
  • General
    • Type
    • Diaphragm buzzer
    • Technology
    • 2-wire
    • Design
    • Buzzer
    • Assembly
    • Flush mounting
    • Colour
    • White
  • Measures
    • Width
    • 80 mm
    • Height
    • 80 mm
    • Depth
    • 10 mm
Datasheet/manual