Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FRIED D230 :: Friedland double sound - "Big Ben" gong

Item-No.: FRIED D230
€29,30
Category of goods: 1 = discountable

Big - Ben

  • Product Description
  • Technical information
  • General
    • Type
    • Gong
    • Technology
    • 2-wire
    • Design
    • Double sound/single sound
    • Assembly
    • Surface mounting
    • Colour
    • White
  • Measures
    • Width
    • 105 mm
    • Height
    • 171 mm
    • Depth
    • 49 mm

• Double or single sound
• Transformer 8V, 1 amp.
• Or 4 Batteries 1.5 V (baby)

• Approx. 80 dB(A) - 800 mA

Dimensions and weight:
171 x 105 x 49 mm, 380 g



Manufacturer : FRIEDLAND
Factory number : D230
Package weight : 0.406 kg
RoHS : conform
Technical information
  • General
    • Type
    • Gong
    • Technology
    • 2-wire
    • Design
    • Double sound/single sound
    • Assembly
    • Surface mounting
    • Colour
    • White
  • Measures
    • Width
    • 105 mm
    • Height
    • 171 mm
    • Depth
    • 49 mm
Datasheet/manual