Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FRIED D2105 :: Friedland double sound - "Fiesta" bell

Item-No.: FRIED D2105
€16,10
Category of goods: 1 = discountable

Friedland Doppelklang - Gong "Fiesta"

  • Product Description
  • Technical information
  • General
    • Type
    • Gong
    • Technology
    • 2-wire
    • Design
    • Double sound
    • Assembly
    • Surface mounting
    • Colour
    • White
  • Measures
    • Width
    • 109 mm
    • Height
    • 118 mm
    • Depth
    • 46 mm

Mains voltage double sound "Fiesta" bell.

• Voltage:
- 110 - 130 VAC
- 220 - 240 VAC
• Double sound
• Approx. 75 dB(A)

Dimensions and weight:
118 x 109 x 46 mm, 286 g

CAUTION: Only use buttons suitable for mains voltage.



Manufacturer : FRIEDLAND
Factory number : D2105
Package weight : 0.305 kg
RoHS : conform
Technical information
  • General
    • Type
    • Gong
    • Technology
    • 2-wire
    • Design
    • Double sound
    • Assembly
    • Surface mounting
    • Colour
    • White
  • Measures
    • Width
    • 109 mm
    • Height
    • 118 mm
    • Depth
    • 46 mm
Datasheet/manual