Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FRIED D107 :: Friedland double sound - "Facet" bell

Item-No.: FRIED D107
€25,10
Category of goods: 1 = discountable

Friedland Doppelklang - Gong "Facet"

  • Product Description
  • Technical information
  • General
    • Type
    • Gong
    • Technology
    • 2-wire
    • Design
    • Double sound
    • Assembly
    • Surface mounting
    • Colour
    • White
  • Measures
    • Width
    • 105 mm
    • Height
    • 171 mm
    • Depth
    • 49 mm

• Double sound
• Transformer 8V, 1 amp.
• Or 4 Batteries 1.5 V (baby)
• Approx. 80 dB(A) - 500 mA

Dimensions and weight:

171 x 105 x 49 mm, 372 g



Manufacturer : FRIEDLAND
Factory number : D107
Package weight : 0.375 kg
RoHS : conform
Technical information
  • General
    • Type
    • Gong
    • Technology
    • 2-wire
    • Design
    • Double sound
    • Assembly
    • Surface mounting
    • Colour
    • White
  • Measures
    • Width
    • 105 mm
    • Height
    • 171 mm
    • Depth
    • 49 mm
Datasheet/manual