Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL KTS :: Bell mute switch

Item-No.: EL KTS
€7,25
Category of goods: 1 = discountable

EL KTS

  • Product Description
  • Technical information
  • General
    • Type
    • Bell mute switch
    • Technology
    • 1-wire
    • Design
    • Sliding contact
    • Colour
    • White
  • Measures
    • Width
    • 35 mm
    • Height
    • 44 mm
    • Depth
    • 15 mm

Bell mute switch from KOPP
With sliding contact.



Manufacturer : KOPP
Factory number : 2055.0208.2
Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bell mute switch
    • Technology
    • 1-wire
    • Design
    • Sliding contact
    • Colour
    • White
  • Measures
    • Width
    • 35 mm
    • Height
    • 44 mm
    • Depth
    • 15 mm
Datasheet/manual