Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL GONG 2-FACH Q :: Electronic two-tone gong, square shape

Item-No.: EL GONG 2-FACH Q
€26,95
Category of goods: 1 = discountable

EL GONG 2-FACH Q

  • Product Description
  • Technical information
  • General
    • Type
    • Gong
    • Technology
    • 2-wire
    • Assembly
    • Square
    • Colour
    • White

Extra-loud two-tone gong , electronic, from KOPP, wired

Square shape.
Operated with 2x Mignon batteries.



Manufacturer : KOPP
Factory number : 2917.0201.0
Package weight : 0.212 kg
RoHS : conform
Technical information
  • General
    • Type
    • Gong
    • Technology
    • 2-wire
    • Assembly
    • Square
    • Colour
    • White
Datasheet/manual