Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CAS 88313 :: Audio door intercom system, semi-detached house

Item-No.: CAS 88313
€232,95
Category of goods: 1 = discountable

CAS 88313

  • Product Description
  • Technical information
  • General
    • Type
    • Door intercom
    • Technology
    • 2-wire
    • Design
    • 2 family house
    • Assembly
    • Surface mounting
    • Colour
    • Silver
  • Specials
    • Specification
    • Audio
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 18 V DC / 1.5 A
    • Low-voltage connection
    • DC panel jack
CAS 88313 audio door intercom system

Semi-detached door house intercom system for connection to an existing bell system with 2 wires per floor. Ideal for retrofitting existing bell systems.

Exterior unit:
The compact and very flat exterior unit is made of high-quality aluminium, is surface mounted and has a rain protection cover. The power supply is provided by the internal unit. The full name plate is illuminated by an LED.

Interior unit/handset:
The plug-in power supply unit provides the exterior unit and the optional door opener (memory function) with power. The bell and talk volume are individually adjustable. Up to 3 additional handsets can be added to the system. Internal communication between the individual stations is also possible.

Other data:
Exterior unit: approx. W 95 x H 180 x D 30 mm
Interior unit: approx. W 70 x H 230 x D 40 mm

Set consists of:
Exterior unit and 2 interior units, rain protection cover,
wall brackets, mounting materials
and plug-in power supply unit.



Manufacturer : GEV
Factory number : CAS 88313
Package weight : 1.536 kg
RoHS : conform
Technical information
  • General
    • Type
    • Door intercom
    • Technology
    • 2-wire
    • Design
    • 2 family house
    • Assembly
    • Surface mounting
    • Colour
    • Silver
  • Specials
    • Specification
    • Audio
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 18 V DC / 1.5 A
    • Low-voltage connection
    • DC panel jack
Datasheet/manual