Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AZ 4301 :: Terxon SX Complete Kit


Terxon SX Komplettpaket

  • Product Description
  • Technical information
  • General
    • Type
    • Complete package
    • Technology
    • Wired
    • Model
    • Terxon
  • Measures
    • Depth
    • 85 mm
    • Height
    • 240 mm
    • Width
    • 240 mm

The complete Terxon alarm system kit
The Terxon SX complete kit contains all the components necessary for effective, high-quality protection and is ready to install. The system can be expanded at any time as your needs change. The Terxon SX complete kit provides all the benefits of the Terxon SX. Eight freely-programmable zones are available during installation.
Effective tamper protection
The 9th zone is the tamper zone. Only NC detectors can be connected to it. Any type of wiring can be used. An indoor siren is included in the package and has its own reserved zone on the motherboard.
Arm/disarm conveniently using a code or chip key
As well as the control unit, the heart of the system, the Terxon SX complete kit also contains an LCD control pad. The alarm system can be programmed via the control panel and armed or disarmed using a PIN code or a chip key. It is connected via a 4-wire bus cable.
The kit also contains: 5 opening detectors, wall-mounted key switch, 5-pack of proximity chip stickers and 2 motion detectors

  • Wired alarm system with comprehensive range of accessories for optimum protection

  • Includes control pad, outdoor siren, 2 motion detectors, 5 opening detectors and 50-m alarm cable

  • External key-operated switch including cylinder and 5 proximity chip stickers

  • Can be expanded flexibly at any time

  • Eight freely-programmable zones




Manufacturer : ABUS SECURITY TECH
Factory number : AZ4301
Package weight : 12.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Complete package
    • Technology
    • Wired
    • Model
    • Terxon
  • Measures
    • Depth
    • 85 mm
    • Height
    • 240 mm
    • Width
    • 240 mm
Datasheet/manual