Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AZ 4000 :: Terxon SX alarm centre, 9-zone alarm system


AZ 4000

  • Product Description
  • Technical information
  • General
    • Type
    • Alarm system
    • Design
    • Control panel
    • Technology
    • Wire
  • Measures
    • Depth
    • 90 mm
    • Height
    • 240 mm
    • Width
    • 240 mm

The Terxon SX is the ideal entry-level model into the world of wired alarm technology.

• 8 alarm zones for NC contacts or differential detection zone, 1 sabotage zone
• 3 transistor outputs, max. 500 mA
• 8 transistor outputs, max. 50 mA
• Integrated power supply 230 V AC/12 V DC (1 A)
• Optional pluggable relay module
• Integrated buzzer for alarm (in control panel)

Alarm zones on-board: 9: 8 zones + 1 sabotage zone
Switching outputs: 3x ISG transistors max. 500 mA, 8 x 40 mA, freely programmable
Zone termination: NC or DEOL, selectable
Sabotage lines: 2, one for siren, for detector
Control units: max. 4
Monitoring areas: 4 surveillance areas, 1 main area and 3 sub-areas possible
Event memory: up to 250 events with date and time
Programming: directly via display, German menu
Users: up to 16 users and/or 16
proximities, 1 installer code
Zone properties: freely programmable for each zone (except Sabo)
Code length: 4 digits possible
Power emergency: optional battery 12 V/7 Ah
Dimensions: (H×W×D): 240x240x90 mm
Weight: 2.45 kg

Included with delivery:
• Intrusion signalling centre
• LCD control panel
• Installation manual
• User manual



Manufacturer : ABUS SECURITY TECH
Factory number : AZ4000
Package weight : 3.752 kg
RoHS : conform
Technical information
  • General
    • Type
    • Alarm system
    • Design
    • Control panel
    • Technology
    • Wire
  • Measures
    • Depth
    • 90 mm
    • Height
    • 240 mm
    • Width
    • 240 mm