Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FUSG 30010 :: Privest wireless indoor siren


Privest Funk-Innensirene

  • Product Description
  • Technical information
  • General
    • Type
    • Indoor siren
    • Technology
    • Radio
    • Model
    • für Privest Alarmanlage
  • Measures
    • Depth
    • 50 mm
    • Height
    • 146 mm
    • Width
    • 120 mm

Deafening deterrence: the Privest wireless indoor siren deters intruders inside buildings.

When the alarm sounds, the Privest wireless indoor siren produces an extremely loud tone at over 105 dB sound pressure. This simultaneously alerts residents and those in the surroundings while putting intruders under pressure. Wireless signal transfer between the siren and the main control panel. Tamper-proof: the sturdy housing is protected against tampering by contacts on the wall and cover. The power supply is already integrated in the housing (5 x CR123, 3-V lithium battery).

  • Alerts residents of an alarm (e.g. fire) very effectively

  • Loud piezo signal generator with a sound pressure level of 105 decibels

  • Bi-directional wireless operation

  • Sturdy construction

  • Cover and wall contacts protect against tampering

  • Battery-operated for independent installation

  • Up to 3 sirens can be connected (indoors + outdoors)




Manufacturer : ABUS SECURITY TECH
Factory number : FUSG30010
Package weight : 0.536 kg
RoHS : conform
Technical information
  • General
    • Type
    • Indoor siren
    • Technology
    • Radio
    • Model
    • für Privest Alarmanlage
  • Measures
    • Depth
    • 50 mm
    • Height
    • 146 mm
    • Width
    • 120 mm