Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FUSG 30000 :: Privest wireless outdoor siren


Privest Funk-Außensirene

  • Product Description
  • Technical information
  • General
    • Model
    • Privest
    • Type
    • Outdoor siren
    • Design
    • 105 dB
  • Measures
    • Depth
    • 60 mm
    • Height
    • 337 mm
    • Width
    • 192 mm

Effective visual and acoustic deterrent.

The Privest wireless outdoor siren is a combination signal generator. Wireless signal transfer between the siren and the main control panel. It can be installed inside and outside buildings. In case of an alarm, the siren generates an extremely loud audible tone at a sound pressure of more than 105 dB. In addition to the protection, a visual alarm is provided by a red LED strobe light that is visible at a great distance (flash frequency: 1 Hz). Siren and strobe can be activated separately, so that both signals can work independently of on another. Weather-proof and tamper-proof: The sturdy, weatherproof housing is protected against tampering by contacts on the wall and cover. The power supply is already integrated in the housing (5 x CR123, 3-V lithium battery). The battery life of the Privest wireless outdoor siren is 1 to 2 years.

  • Loud siren with a sound pressure of 105 decibels (adjustable)

  • LED strobe visual alarm with adjustable flash frequency

  • Battery-powered

  • Bi-directional wireless operation

  • Siren and strobe can be activated separately

  • Sturdy, plastic enclosure with IP44-rated protection

  • Tamper-proof thanks to contacts on wall and cover




Manufacturer : ABUS SECURITY TECH
Factory number : FUSG30000
Package weight : 1.357 kg
RoHS : conform
Technical information
  • General
    • Model
    • Privest
    • Type
    • Outdoor siren
    • Design
    • 105 dB
  • Measures
    • Depth
    • 60 mm
    • Height
    • 337 mm
    • Width
    • 192 mm