Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FURM 30000 :: Privest wireless smoke/heat detector


Privest Funk-Rauch-/Hitzemelder

  • Product Description
  • Technical information
  • General
    • Model
    • Privest
    • Type
    • Smoke detector
    • Technology
    • 868.65 MHz

Reliable protection against fire and smoke

The Privest wireless smoke/heat detector reacts to smoke particles that enter its measuring chamber. These smoke particles are reliably detected by an optical sensor and reported to the alarm control unit. It monitors an area of up to 40 m². The Privest wireless smoke alarm is monitored continuously by the alarm system, even when the system as a whole is switched off. The Privest smoke alarm with heat warning function can even be installed in difficult areas such as kitchens thanks to its bi-sensor processing technology. It has a detection area of up to 40 m² within one room.

Intelligent alarm chain
In addition to the central control unit alarm, the piezo alarm sensor integrated into the detector produces an additional acoustic alarm. One smoke alarm is recommended in every hallway, stairwell, living room and bedroom.

Important information on installation and battery life
The wireless smoke alarm is mounted on the ceiling in the middle of the room. With suitable batteries (2 x CR123 3-V lithium), the wireless smoke alarm has a battery life of around 3 years. The lifetime varies according to the length and frequency with which the detector is tested. Testing is recommended once a week. Low battery charge is indicated by a regular beeping from the detector.

  • Detection area of up to 40 m² per room

  • Integrated piezo siren

  • LED status indicator

  • 868-MHz FM security frequency




Manufacturer : ABUS SECURITY TECH
Factory number : FURM30000
Package weight : 0.299 kg
RoHS : conform
Technical information
  • General
    • Model
    • Privest
    • Type
    • Smoke detector
    • Technology
    • 868.65 MHz