Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FUBW 30000 :: Privest wireless motion detector


Privest Funk-Bewegungsmelder

  • Product Description
  • Technical information
  • General
    • Type
    • Motion detector
    • Technology
    • Funk
    • Model
    • Privest
    • Design
    • 868.65 MHz
  • Measures
    • Depth
    • 47 mm
    • Height
    • 106 mm
    • Width
    • 60 mm

The Privest wireless alarm unit can be expanded using the Privest wireless motion detector.

The passive infrared motion detector (PIR motion detector) detects movements of (body) heat and reports it to the main control unit.
Important installation instructions: the optimum mounting location for the Privest wireless motion detector is directly on the wall, up to 3 m above the floor, in a corner of the room. Unsuitable locations are all those directly opposite sources of heat (e.g. radiators) or a window. Equally unsuitable: mounting a motion detector immediately next to power lines, gas pipes or electronic devices that produce heat while in operation. A fax machine, for example, can operate even while no one is around and set off a PIR motion detector. The viewing angle of the Privest wireless motion detector is 90°, its range is up to 12 m, depending on mounting height.
Minimising false alarms from small animals

Animals weighing less than 30 kg are ignored by the motion detector. Despite the claim "animal-immune up to 30 kg", it is possible that animals of a lower weight will still set off the detector. The danger of a false alarm is particularly high if an animal moves near the detector.

  • Detects people through movement of heat

  • Monitors entire rooms

  • Detection area: 15 m

  • 90° viewing angle, ideal for corner-mounting

  • Cable-free mounting

  • Immune to pets




Manufacturer : ABUS SECURITY TECH
Factory number : FUBW30000
Package weight : 0.13 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motion detector
    • Technology
    • Funk
    • Model
    • Privest
    • Design
    • 868.65 MHz
  • Measures
    • Depth
    • 47 mm
    • Height
    • 106 mm
    • Width
    • 60 mm