Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FUAA 30010 :: Privest wireless alarm main control panel


Privest Funk-Alarmanlage - Zentrale Deutsch

  • Product Description
  • Technical information
  • General
    • Type
    • Control panel
    • Technology
    • Funk
    • Model
    • Privest
    • Design
    • 868 MHz

Maximum reliability and minimum installation effort

The Privest wireless alarm main control panel offers reliable functionality and user-friendly operation. The control panel is the heart of the wireless alarm system and features 33 zones (32 wireless and 1 wired) and 4 programmable outputs. The AM radio technology works on a frequency specially reserved for radio alarm systems within the 868-MHz band. Programming and operation are very easy, thanks to the voice-controlled menu (German). Occupants are warned of events such as fire, flooding, break-in or other emergencies via the integrated piezo signal generator. An integrated voice-dialling unit (AWAG) can also be used to contact the emergency services or a mobile phone, for example.

  • Easy installation with installation video

  • Integrated voice-dialling unit

  • Simple to expand

  • Long range

  • Compact housing




Manufacturer : ABUS SECURITY TECH
Factory number : FUAA30010
Package weight : 1.372 kg
RoHS : conform
Technical information
  • General
    • Type
    • Control panel
    • Technology
    • Funk
    • Model
    • Privest
    • Design
    • 868 MHz