Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 29064 :: Rasp cutter, metal needles, taper


PROXXON 29064

  • Product Description
  • Technical information
  • General
    • Type
    • Rasp cutter
    • Design
    • Needle
  • Measures
    • Ø
    • 4 mm
    • Height
    • 19 mm
  • Interfaces
    • Connection
    • 3.2 mm Schaft

Rasp cutter with metal needles made of tungsten-carbide

For woodworking: application tools with metal needles made of tungsten-carbide. Unbeatable for modelling, cleaning and smoothing wood and fibreglass. Not for metal!

Extremely sharp and easy to operate: The material is easily removed in a controlled manner, whether with or against the grain. High degree of stability and easy to clean with a Bunsen burner. Also suitable for rubber, foam and silicone. For 5000 - 20,000/min. Shafts 3.2 mm.



Manufacturer : PROXXON
Factory number : 29064
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rasp cutter
    • Design
    • Needle
  • Measures
    • Ø
    • 4 mm
    • Height
    • 19 mm
  • Interfaces
    • Connection
    • 3.2 mm Schaft
Datasheet/manual