Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 28985 :: Flap wheels, Ø= 30mm


PROXXON 28985

  • Product Description
  • Technical information
  • General
    • Type
    • Fan grinder
    • Design
    • Normalkorund
  • Measures
    • Ø
    • 30 mm
  • Interfaces
    • Connection
    • 3 mm shaft

Flap wheels made of standard corundum
The flap wheels are elastic and adapt
to the contours of the
workpiece to be processed. For machining hard
to reach places.
Flap wheel diameter 30mm
(Shaft diameter 3.0mm)



Manufacturer : PROXXON
Factory number : 28985
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fan grinder
    • Design
    • Normalkorund
  • Measures
    • Ø
    • 30 mm
  • Interfaces
    • Connection
    • 3 mm shaft
Datasheet/manual