0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 28984 :: Flap wheels, Ø= 20mm


PROXXON 28984

  • Product Description
  • Technical information
  • General
    • Type
    • Fan grinder
    • Design
    • Normalkorund
  • Measures
    • Ø
    • 20 mm
  • Interfaces
    • Connection
    • 3 mm shaft
Flap wheels made of standard corundum
The flap wheels are elastic and adapt
to the contours of the
workpiece to be processed. For machining hard
to reach places.
Flap wheel diameter 20mm
(Shaft diameter 3.0mm)



Manufacturer : PROXXON
Factory number : 28984
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fan grinder
    • Design
    • Normalkorund
  • Measures
    • Ø
    • 20 mm
  • Interfaces
    • Connection
    • 3 mm shaft
Datasheet/manual