Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 28961 :: Brass brush, brush shape, 2 pieces


PROXXON 28961

  • Product Description
  • Technical information
  • General
    • Type
    • Brass brush
    • Design
    • Brush shape
  • Measures
    • Ø
    • 8 mm
  • Packaging
    • Packaging
    • 2-piece

Brass brushes, 2 pieces in a brush shape.
Suitable for machining
brass, copper, semi-precious stones,
plastic and wood, as well as for cleaning
electronic components
and circuit boards.



Manufacturer : PROXXON
Factory number : 28961
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Brass brush
    • Design
    • Brush shape
  • Measures
    • Ø
    • 8 mm
  • Packaging
    • Packaging
    • 2-piece
Datasheet/manual