0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 28953 :: Steel brushes, cup shape, 2 pieces


PROXXON 28953

  • Product Description
  • Technical information
  • General
    • Type
    • Steel brush
    • Design
    • Pot form
  • Measures
    • Ø
    • 13 mm
  • Packaging
    • Packaging
    • 2-piece
High-quality steel brush
for high removal rate.
2 pieces, cup shape



Manufacturer : PROXXON
Factory number : 28953
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Steel brush
    • Design
    • Pot form
  • Measures
    • Ø
    • 13 mm
  • Packaging
    • Packaging
    • 2-piece
Datasheet/manual