0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 28952 :: Steel brushes, wheel shape, 5 pieces


PROXXON 28952

  • Product Description
  • Technical information
  • General
    • Type
    • Steel brush
    • Design
    • Wheel shape
  • Measures
    • Ø
    • 22 mm
  • Packaging
    • Packaging
    • 5-piece
High-quality steel brush
for high removal rate.
5 pieces, wheel shape and 1 shaft.



Manufacturer : PROXXON
Factory number : 28952
Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Type
    • Steel brush
    • Design
    • Wheel shape
  • Measures
    • Ø
    • 22 mm
  • Packaging
    • Packaging
    • 5-piece
Datasheet/manual