Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 28920 :: Tool set for glass working, 4-piece


PROXXON 28920

  • Product Description
  • Technical information
  • General
    • Type
    • Glass machining tool kit
    • Design
    • für Minibohrmaschinen
  • Interfaces
    • Connection
    • 2.35 mm Schaft
  • Packaging
    • Packaging
    • 4-piece

Tool set for glass working

Consisting of 1 diamond grinding bit in a ball shape 1.0 mm and 1.8mm, 1 in a silicon carbide cone shape bit 3/2 x 5mm, and one in a bullet shape 2/2.5 x 7mm



Manufacturer : PROXXON
Factory number : 28920
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Glass machining tool kit
    • Design
    • für Minibohrmaschinen
  • Interfaces
    • Connection
    • 2.35 mm Schaft
  • Packaging
    • Packaging
    • 4-piece
Datasheet/manual