Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 28910 :: Tool set, 13-piece


PROXXON 28910

  • Product Description
  • Technical information
  • General
    • Type
    • Modeller´s tool kit
    • Design
    • für Minibohrmaschinen
  • Packaging
    • Packaging
    • 13-piece

13-piece tool set for model makers.

1 fine milling bit each in ball shape 2.3mm and cylinder shape 2.3mm, 1 white corundum grinding bit each in ball shape 5.0mm and cone shape
5.0mm.
1 micro drill each in size 1.0 and size 2.3mm.

5 cutting discs 22mm, 1 saw blade 22mm and 1 clamping pin 2.35mm.



Manufacturer : PROXXON
Factory number : 28910
Package weight : 0.044 kg
RoHS : conform
Technical information
  • General
    • Type
    • Modeller´s tool kit
    • Design
    • für Minibohrmaschinen
  • Packaging
    • Packaging
    • 13-piece
Datasheet/manual