0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 28758 :: Solid carbide end mills, 1 mm


PROXXON 28758

  • Product Description
  • Technical information
  • General
    • Type
    • Carbide multi-miller
    • Technology
    • Vollhartmetall
  • Measures
    • Ø
    • 1 mm
  • Interfaces
    • Connection
    • 3 mm shaft
Solid carbide end mills

With two spiral grooves and fishtail polished section (cut to the centre). Enables lowering into undrilled workpieces. For cast iron, malleable cast iron, steel, cast steel, brass, aluminium, glass, plastic and carbon fibre. Shaft diameter 1 mm.



Manufacturer : PROXXON
Factory number : 28758
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Carbide multi-miller
    • Technology
    • Vollhartmetall
  • Measures
    • Ø
    • 1 mm
  • Interfaces
    • Connection
    • 3 mm shaft
Datasheet/manual