Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 28710 :: Precision milling cutter, Wolfram vanadium steel, 5 pieces


PROXXON 28710

  • Product Description
  • Technical information
  • General
    • Type
    • Tungsten-vanadium steel burr set
    • Design
    • Wolfram-Vanadium-Stahl
  • Measures
    • Ø
    • 2.35 (shaft) mm
  • Interfaces
    • Connection
    • 2.35 mm Schaft
  • Packaging
    • Packaging
    • 5-teilig

Wolfram vanadium steel milling bits, for machining soft and hard wood, non-ferrous precious metals, as well as plastics and plaster.



Manufacturer : PROXXON
Factory number : 28710
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tungsten-vanadium steel burr set
    • Design
    • Wolfram-Vanadium-Stahl
  • Measures
    • Ø
    • 2.35 (shaft) mm
  • Interfaces
    • Connection
    • 2.35 mm Schaft
  • Packaging
    • Packaging
    • 5-teilig
Datasheet/manual