Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 28288 :: Silicone polishers, elastic in bullet shape


PROXXON 28288

  • Product Description
  • Technical information
  • General
    • Type
    • Silicone polisher
    • Design
    • Elastic, in bullet form
  • Measures
    • Ø
    • 5 mm
    • Length
    • 15 m
  • Interfaces
    • Connection
    • 2.35 mm Schaft
  • Packaging
    • Packaging
    • 5-piece
Elastic silicone polishers in bullet shape.

For polishing and smoothing surfaces.
For precious metals, non-ferrous metals, stainless steel, glass, porcelain, wood, rubber and plastic.

Set of 5



Manufacturer : PROXXON
Factory number : 28288
Package weight : 0.02265 kg
RoHS : conform
Technical information
  • General
    • Type
    • Silicone polisher
    • Design
    • Elastic, in bullet form
  • Measures
    • Ø
    • 5 mm
    • Length
    • 15 m
  • Interfaces
    • Connection
    • 2.35 mm Schaft
  • Packaging
    • Packaging
    • 5-piece
Datasheet/manual