Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 28240 :: Diamond grinding pin, cylinder 1.8mm, 1 piece


PROXXON 28240

  • Product Description
  • Technical information
  • General
    • Type
    • Diamond grinding pin
    • Design
    • Cylinder shape
  • Measures
    • Ø
    • 1.8 mm
  • Interfaces
    • Connection
    • 2.35 mm Schaft

Diamond grinding pins, cylinder 1.8mm
With a smooth diamond coating.
Profile body and shaft made of rust-proof
stainless steel. For grinding, engraving and
chiselling steel (and chrome-cobalt
alloys), glass, ceramics, porcelain
and plastic. Shaft diameter 2.35.
Content: 1 pieces



Manufacturer : PROXXON
Factory number : 28240
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Diamond grinding pin
    • Design
    • Cylinder shape
  • Measures
    • Ø
    • 1.8 mm
  • Interfaces
    • Connection
    • 2.35 mm Schaft
Datasheet/manual