0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 28212 :: Diamond grinding pin, ball 1mm, 2 pieces


PROXXON 28212

  • Product Description
  • Technical information
  • General
    • Type
    • Diamond grinding pin
    • Design
    • Spherical
  • Measures
    • Ø
    • 1.0 mm
  • Interfaces
    • Connection
    • 2.35 mm Schaft
  • Packaging
    • Packaging
    • 2-piece
Diamond grinding pins ball 1mm
With a smooth diamond coating.
Profile body and shaft made of rust-proof
stainless steel. For grinding, engraving and
chiselling steel (and chrome-cobalt
alloys), glass, ceramics, porcelain
and plastic. Shaft diameter 2.35.
Content: 2 pieces



Manufacturer : PROXXON
Factory number : 28212
Package weight : 0.0265 kg
RoHS : conform
Technical information
  • General
    • Type
    • Diamond grinding pin
    • Design
    • Spherical
  • Measures
    • Ø
    • 1.0 mm
  • Interfaces
    • Connection
    • 2.35 mm Schaft
  • Packaging
    • Packaging
    • 2-piece
Datasheet/manual